FindChips.com |
|
|
|
|
Searching for 1N267. |
| Part # | Mfg. | Description | Newark # | Stock | Price | Buy | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AQS221N2S | PANASONIC EW | PHOTOMOS RELAY, 600mA; Load Voltage Max:40V; Load Current:60mA; On State Resistance Max:12.5ohm; Contact Configuration:4PST-NO; Isolation Voltage:500V (More...)
|
11N2671 | 0 |
|
|||||||||
| AQV112KL | PANASONIC EW | SSR, SPST-NO, 500mA, 800A, 60V; Load Voltage Max:60V; Load Current:500mA; On State Resistance Max:2ohm; Contact Configuration:SPST-NO; Isolation Volta (More...)
|
11N2678 | 0 |
|
|||||||||
| AQS225R2SX | PANASONIC EW | PHOTOMOS RELAY, 600mA; Load Voltage Max:80V; Load Current:70mA; On State Resistance Max:15ohm; Contact Configuration:4PST-NO; Isolation Voltage:1.5kV; (More...)
|
11N2676 | 883 |
|
|||||||||