|
MC0201N270J250LT
|
MULTICOMP |
CAPACITOR CERAMIC 27PF 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:27pF; Capacitance Tolerance: 5%; Voltage Rating:25V; Capacitor (More...)
|
06R4569 |
14980 |
| 1-99 : |
$.003 |
| 100-499 : |
$.003 |
| 500-999 : |
$.003 |
| 1000-2499 : |
$.003 |
| 2500-4999 : |
$.003 |
| 5000-9999 : |
$.003 |
| 10000 or More : |
$.003 |
| See More |
|
|
|
MC0201N270J250LT
|
MULTICOMP |
CAPACITOR CERAMIC 27PF 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:27pF; Capacitance Tolerance: 5%; Voltage Rating:25V; Capacitor (More...)
|
06R4570 |
15000 |
|
|
|
MC0201N270K250LT
|
MULTICOMP |
CAPACITOR CERAMIC 27PF 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:27pF; Capacitance Tolerance: 10%; Voltage Rating:25V; Capacito (More...)
|
06R4571 |
0 |
| 1-99 : |
$.024 |
| 100-499 : |
$.019 |
| 500-999 : |
$.015 |
| 1000-2499 : |
$.012 |
| 2500-4999 : |
$.011 |
| 5000-9999 : |
$.009 |
| 10000 or More : |
$.008 |
| See More |
|
|
|
AQV252GAX
|
PANASONIC EW |
PHOTOMOS RELAY, 60V, 2.5A; Load Voltage Max:60V; Load Current:2.5A; On State Resistance Max:0.12ohm; Contact Configuration:SPST-NO; Isolation Voltage: (More...)
|
11N2702 |
0 |
| 1-24 : |
$7 |
| 25-49 : |
$6.39 |
| 50-99 : |
$5.68 |
| 100-499 : |
$4.87 |
| 500-999 : |
$4.29 |
| 1000-4999 : |
$4.16 |
| 5000-9999 : |
$4 |
| 10000 or More : |
$3.76 |
| See More |
|
|
|
AQV410EH
|
PANASONIC EW |
SSR MOSFET, SPST-NC, 130mA, 3mA, 350V; Load Voltage Max:350V; Load Current:130mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NC; Isolat (More...)
|
11N2709 |
0 |
|
|
|
TTS-S16-6016-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:2.363mm; I.D. Max Recovered:0.061"; Wall Thickness (More...)
|
81N2701 |
0 |
| 1-9 : |
$81.91 |
| 10-24 : |
$71.67 |
| 25 or More : |
$70.28 |
|
|
|
TTS-S14-6014-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:3.048mm; I.D. Max Recovered:0.072"; Wall Thickness (More...)
|
81N2702 |
25 |
| 1-9 : |
$73.49 |
| 10-24 : |
$64.3 |
| 25 or More : |
$63.05 |
|
|
|
TTS-S10-6012-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:4.852mm; I.D. Max Recovered:0.112"; Wall Thickness (More...)
|
81N2704 |
7 |
| 1-9 : |
$23.25 |
| 10-24 : |
$20.35 |
| 25 or More : |
$19.95 |
|
|
|
TTS-S06-6008-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:7.671mm; I.D. Max Recovered:0.178"; Wall Thickness (More...)
|
81N2706 |
4 |
| 1-9 : |
$32.08 |
| 10-24 : |
$28.07 |
| 25 or More : |
$27.53 |
|
|
|
TTS-S04-6006-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:9.398mm; I.D. Max Recovered:0.224"; Wall Thickness (More...)
|
81N2707 |
0 |
| 1-9 : |
$50.61 |
| 10-24 : |
$44.29 |
| 25 or More : |
$43.43 |
|
|
|
TTS-S02-6004-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:10.922mm; I.D. Max Recovered:0.278"; Wall Thicknes (More...)
|
81N2708 |
0 |
| 1-9 : |
$41.02 |
| 10-24 : |
$35.9 |
| 25 or More : |
$35.2 |
|
|
|
TTS-S00-6003-NAT
|
PRO POWER (FORMERLY FROM SPC) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:11.938mm; I.D. Max Recovered:0.347"; Wall Thicknes (More...)
|
81N2709 |
7 |
| 1-9 : |
$1.95 |
| 10-24 : |
$1.71 |
| 25 or More : |
$1.67 |
|
|
|
1N270
|
SOLID STATE |
RF DIODE, PIN, 0.8PF, 100V, DO-7; Diode Type:RF Pin; Capacitance Cd Max @ Vr F:0.8pF; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV) (More...)
|
10P4366 |
1137 |
| 1-9 : |
$1.23 |
| 10-24 : |
$1.09 |
| 25-49 : |
$.96 |
| 50-99 : |
$.85 |
| 100 or More : |
$.725 |
| See More |
|
|
|
TTS-S12-6014-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:3.81mm; I.D. Max Recovered:0.089"; Wall Thickness (More...)
|
81N2703 |
20 |
| 1-9 : |
$25.01 |
| 10-24 : |
$21.89 |
| 25 or More : |
$21.46 |
|
|
|
TTS-S08-6010-NAT
|
PRO POWER (FORMERLY FROM VOLTREX) |
Heat-Shrink Tubing; Series:TTS; Shrink Tubing / Boot Material:PTFE; Shrink Ratio:2:1; I.D. Supplied:6.096mm; I.D. Max Recovered:0.141"; Wall Thickness (More...)
|
81N2705 |
0 |
| 1-9 : |
$54.44 |
| 10-24 : |
$47.63 |
| 25 or More : |
$46.71 |
|
|