|
AQY212EH
|
PANASONIC EW |
PHOTOMOS RELAY, 60V, 550mA; Load Voltage Max:60V; Load Current:550mA; On State Resistance Max:2.5ohm; Contact Configuration:SPST-NO; Isolation Voltage (More...)
|
11N2790 |
0 |
| 1-24 : |
$5.35 |
| 25-49 : |
$4.89 |
| 50-99 : |
$4.35 |
| 100-499 : |
$3.72 |
| 500-999 : |
$3.28 |
| 1000-4999 : |
$3.18 |
| 5000-9999 : |
$3.06 |
| 10000 or More : |
$2.88 |
| See More |
|
|
|
AQY212GSZ
|
PANASONIC EW |
PHOTOMOS RELAY, 60V, 1A; Load Voltage Max:60V; Load Current:1A; On State Resistance Max:0.7ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV (More...)
|
11N2795 |
1000 |
| 1-24 : |
$6.79 |
| 25-49 : |
$6.2 |
| 50-99 : |
$5.51 |
| 100-499 : |
$4.72 |
| 500-999 : |
$4.16 |
| 1000-4999 : |
$4.03 |
| 5000-9999 : |
$3.88 |
| 10000 or More : |
$3.65 |
| See More |
|
|
|
AQY212G2S
|
PANASONIC EW |
SSR MOSFET, SPST-NO, 1.25A, 1.1mA, 60V; Load Voltage Max:60V; Load Current:1.25A; On State Resistance Max:500mohm; Contact Configuration:SPST-NO; Isol (More...)
|
11N2796 |
0 |
|
|
|
AQY214EH
|
PANASONIC EW |
PHOTOMOS RELAY, 400V, 12mA; Load Voltage Max:400V; Load Current:120mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NO; Isolation Voltage (More...)
|
11N2799 |
98 |
| 1-24 : |
$3.62 |
| 25-49 : |
$3.31 |
| 50-99 : |
$2.94 |
| 100-499 : |
$2.52 |
| 500-999 : |
$2.22 |
| 1000-4999 : |
$2.15 |
| 5000-9999 : |
$2.07 |
| 10000 or More : |
$1.95 |
| See More |
|
|