|
ESRD4R7M12B
|
CORNELL DUBILIER |
CAPACITOR ALUM ELEC 4.7UF, 12.5V, SMD; Capacitance:4.7F; Capacitance Tolerance: 20%; Voltage Rating:12.5V; ESR:0.08ohm; Life Time @ Temperature:1000 h (More...)
|
12C4442 |
0 |
| 1-9 : |
$.969 |
| 10-99 : |
$.881 |
| 100-249 : |
$.755 |
| 250-499 : |
$.648 |
| 500-999 : |
$.583 |
| 1000-2499 : |
$.525 |
| 2500 or More : |
$.506 |
| See More |
|
|
|
ESRD4R7M12R
|
CORNELL DUBILIER |
CAPACITOR ALUM ELEC 4.7UF, 12.5V, SMD; Capacitance:4.7F; Capacitance Tolerance: 20%; Voltage Rating:12.5V; ESR:0.08ohm; Life Time @ Temperature:1000 h (More...)
|
12C4443 |
0 |
| 1-9 : |
$.937 |
| 10-99 : |
$.851 |
| 100-249 : |
$.729 |
| 250-499 : |
$.626 |
| 500-999 : |
$.563 |
| 1000-2499 : |
$.507 |
| 2500 or More : |
$.489 |
| See More |
|
|
|
ESRD4R7M16B
|
CORNELL DUBILIER |
CAPACITOR ALUM ELEC 4.7UF 16V SMD; Capacitance:4.7F; Capacitance Tolerance: 20%; Voltage Rating:16V; ESR:0.08ohm; Life Time @ Temperature:1000 hours @ (More...)
|
12C4444 |
0 |
| 1-9 : |
$.807 |
| 10-99 : |
$.734 |
| 100-249 : |
$.629 |
| 250-499 : |
$.54 |
| 500-999 : |
$.485 |
| 1000-2499 : |
$.485 |
| 2500 or More : |
$.485 |
| See More |
|
|
|
ESRD4R7M16R
|
CORNELL DUBILIER |
CAPACITOR ALUM ELEC 4.7UF 16V SMD; Capacitance:4.7F; Capacitance Tolerance: 20%; Voltage Rating:16V; ESR:0.08ohm; Life Time @ Temperature:1000 hours @ (More...)
|
12C4445 |
0 |
| 1-9 : |
$.962 |
| 10-99 : |
$.874 |
| 100-249 : |
$.749 |
| 250-499 : |
$.643 |
| 500-999 : |
$.578 |
| 1000-2499 : |
$.521 |
| 2500 or More : |
$.502 |
| See More |
|
|
|
ESRD470M06R
|
CORNELL DUBILIER |
CAPACITOR ALUM ELEC 47UF 6.3V SMD; Capacitance:47F; Capacitance Tolerance: 20%; Voltage Rating:6.3V; ESR:0.018ohm; Life Time @ Temperature:1000 hours (More...)
|
12C4447 |
0 |
| 1-9 : |
$.987 |
| 10-99 : |
$.897 |
| 100-249 : |
$.769 |
| 250-499 : |
$.66 |
| 500-999 : |
$.593 |
| 1000-2499 : |
$.535 |
| 2500 or More : |
$.515 |
| See More |
|
|
|
ESRD6R8M16B
|
CORNELL DUBILIER |
CAPACITOR ALUM ELEC 6.8UF 16V SMD; Capacitance:6.8F; Capacitance Tolerance: 20%; Voltage Rating:16V; ESR:0.07ohm; Life Time @ Temperature:1000 hours @ (More...)
|
12C4449 |
0 |
| 1-9 : |
$1.12 |
| 10-99 : |
$1.02 |
| 100-249 : |
$.867 |
| 250-499 : |
$.744 |
| 500-999 : |
$.669 |
| 1000-2499 : |
$.603 |
| 2500 or More : |
$.581 |
| See More |
|
|
|
12103C824KAT2A
|
AVX |
CAPACITOR CERAMIC 0.82UF, 25V, X7R, 1210; Dielectric Characteristic:X7R; Capacitance:0.82F; Capacitance Tolerance: 10%; Voltage Rating:25V; Capacitor (More...)
|
22C4441 |
0 |
| 1-24 : |
$.972 |
| 25-49 : |
$.924 |
| 50-99 : |
$.879 |
| 100-199 : |
$.837 |
| 200-499 : |
$.791 |
| 500-999 : |
$.753 |
| 1000-1999 : |
$.717 |
| 2000 or More : |
$.683 |
| See More |
|
|
|
SN74BCT25244DW
|
TEXAS INSTRUMENTS |
IC, NON INVERTING BUFFER, SOIC-24; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; (More...)
|
72C4445 |
0 |
| 1-24 : |
$6.92 |
| 25-99 : |
$5.7 |
| 100-249 : |
$5.11 |
| 250-499 : |
$4.7 |
| 500-999 : |
$4.3 |
| 1000-2499 : |
$3.76 |
| 2500-4999 : |
$3.62 |
| 5000 or More : |
$3.49 |
| See More |
|
|