|
6411
|
POMONA |
OSCILLOSCOPE PROBE; Accessory Type:Probe Pin; For Use With:Pomona 5907A, 5908A and 5909A Series Test Lead; Leaded Process Compatible:Yes; Peak Reflow (More...)
|
01C8237 |
0 |
| 1-4 : |
$21.74 |
| 5 or More : |
$20.12 |
|
|
|
594D337X9010R2T
|
VISHAY SPRAGUE |
CAPACITOR TANT 330UF, 10V, 0.045OHM, SMD; Capacitance:330F; Capacitance Tolerance: 10%; Voltage Rating:10V; ESR:0.045ohm; Operating Temperature Range: (More...)
|
49C8237 |
3 |
| 1-49 : |
$4.27 |
| 50-99 : |
$3.88 |
| 100-499 : |
$3.29 |
| 500-999 : |
$3.29 |
| 1000-1999 : |
$3.29 |
| 2000 or More : |
$3.29 |
| See More |
|
|
|
CD74HCT4053PWR
|
TEXAS INSTRUMENTS |
IC, ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; No. of Circuits:3; Supply Current:16A; On State Resistance Max:130ohm; Supply Voltage Range:4.5V to 5.5V; Op (More...)
|
74C8237 |
0 |
|
|
|
TLV2464CN
|
TEXAS INSTRUMENTS |
IC, OP-AMP, 6.4MHZ, 1.6V/s, DIP-14; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:6.4MHz; Slew Rate:1.6V/s; Supply Voltage Range: 1.35V to 3V; (More...)
|
76C8237 |
0 |
| 1-24 : |
$2.86 |
| 25-99 : |
$2.31 |
| 100-249 : |
$2.11 |
| 250-499 : |
$1.89 |
| 500-999 : |
$1.7 |
| 1000-2499 : |
$1.44 |
| 2500-4999 : |
$1.37 |
| 5000 or More : |
$1.32 |
| See More |
|
|
|
MC74VHC1GT125DF2
|
ON SEMICONDUCTOR |
IC, NON INVERTING BUFFER, SOT-353-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5 (More...)
|
27C8237 |
56 |
| 1-24 : |
$.487 |
| 25-99 : |
$.42 |
| 100-249 : |
$.332 |
| 250-499 : |
$.287 |
| 500-999 : |
$.243 |
| 1000 or More : |
$.193 |
| See More |
|
|