| PHR-4 | JST (JAPAN SOLDERLESS TERMINALS) | HOUSING, 4WAY; Connector Type:Wire-to-Board; Series:PH; No. of Contacts:4; Pitch Spacing:2mm; Approval Bodies:UL, CSA, TUV; Colour:White; Connector Type:Wire-to-Board; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Max Operating Temperature:850C; Min Temperature Operating:-250C; No. of Ways:4; Pitch:2mm; Working Voltage:100V; Max Contact Resistance:10mohm; No. of Positions:4 | 3616204 | YES | Datasheet | 4781 | 29105 | 10-99: £0.058, 100-249: £0.041, 250-999: £0.031, 1000-2499: £0.026, 2500+: £0.022 | Buy |