0014601110 vs SSM-111-T-SH-004 feature comparison

0014601110 Molex

Buy Now Datasheet

SSM-111-T-SH-004 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET
Mounting Style RIGHT ANGLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm

Compare 0014601110 with alternatives

Compare SSM-111-T-SH-004 with alternatives