0251001.HAT1L
vs
0251001.HRL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
7.11 mm
|
7.11 mm
|
Body Length or Diameter |
2.8 mm
|
2.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
PICO
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
AMMO PACK
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL
|
CCC; CSA; PSE; QPL; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.004 s
|
0.004 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0251001.HAT1L with alternatives
Compare 0251001.HRL with alternatives