0263.062WXL vs 0202.062URG feature comparison

0263.062WXL Littelfuse Inc

Buy Now Datasheet

0202.062URG Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST FAST
Body Length or Diameter 3.94 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TR
Rated Breaking Capacity 50 A 50 A
Rated Current 0.062 A 0.062 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL CSA, UL
Surface Mount NO YES
Terminal Shape PIN WIRE GULL WING
Trip Time or Delay 0.1 s 2 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
Body Height 4.19 mm
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 0263.062WXL with alternatives

Compare 0202.062URG with alternatives