0287030.PXCN vs 164.6185.5306 feature comparison

0287030.PXCN Littelfuse Inc

Buy Now Datasheet

164.6185.5306 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 5.1 mm 5 mm
Body Height 18.8 mm 13.2 mm
Body Length or Diameter 19.1 mm 19 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1500 J 1070 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 30 A 30 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CSA; UL UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.08 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A

Compare 0287030.PXCN with alternatives

Compare 164.6185.5306 with alternatives