0297003.U vs 0297003WXNV feature comparison

0297003.U Littelfuse Inc

Buy Now Datasheet

0297003WXNV Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 3.8 mm 3.8 mm
Body Height 8.8 mm 8.8 mm
Body Length or Diameter 10.9 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINI
Joule Integral-Nom 20 J 9 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A
Rated Current 3 A 3 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.03 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A
JESD-609 Code e4
Terminal Finish SILVER

Compare 0297003.U with alternatives

Compare 0297003WXNV with alternatives