0297015LXN vs ATM-15LP feature comparison

0297015LXN Littelfuse Inc

Buy Now Datasheet

ATM-15LP Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A
Body Breadth 3.8 mm 3.81 mm
Body Height 8.8 mm 8.73 mm
Body Length or Diameter 10.9 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 270 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current 15 A 15 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Finish Silver (Ag)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 2
Pbfree Code Yes
Blow Characteristic FAST
Rated Breaking Capacity 1000 A

Compare 0297015LXN with alternatives

Compare ATM-15LP with alternatives