0298400.ZXA vs 0298400TXN feature comparison

0298400.ZXA Littelfuse Inc

Buy Now Datasheet

0298400TXN Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY
Body Breadth 19 mm 19.05 mm
Body Height 10.7 mm 10.67 mm
Body Length or Diameter 29.2 mm 29.21 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MEGA
Joule Integral-Nom 610000 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 400 A 400 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish SILVER

Compare 0298400.ZXA with alternatives

Compare 0298400TXN with alternatives