02M1801SFB3
vs
02M1801SFB3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
RADIAL LEADED, LEAD FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Additional Feature |
PROBE
|
PROBE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Resistance |
1800 Ω
|
1800 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
9 Weeks
|
|
|
|
Compare 02M1801SFB3 with alternatives
Compare 02M1801SFB3 with alternatives