0312002.MXP
vs
BK-AGC-B-2-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AG
|
6.3x32mm
|
Joule Integral-Nom |
5 J
|
17 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
BOX
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KC; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
|
|
|
Compare 0312002.MXP with alternatives
Compare BK-AGC-B-2-R with alternatives