031802.5VX
vs
BK1/GDC-2.5A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
TIME DELAY
|
Body Height |
32.72 mm
|
20 mm
|
Body Length or Diameter |
6.99 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
9 J
|
59 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BAG
|
Rated Breaking Capacity |
100 A
|
35 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KTL; PSE; UL
|
IMQ; MITI/JET; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Nickel (Ni)
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
2
|
Fuse Size |
|
5x20mm
|
|
|
|
Compare 031802.5VX with alternatives
Compare BK1/GDC-2.5A with alternatives