0327025
vs
BK/MDL-BV-25
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
EATON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
3.8 mm
|
|
Body Height |
7.9 mm
|
32.82 mm
|
Body Length or Diameter |
9.1 mm
|
6.76 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
585 J
|
15221 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
25 A
|
25 A
|
Rated Voltage(DC) |
32 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Blow Characteristic |
|
TIME DELAY
|
Fuse Size |
|
6.4X31.7mm
|
Packing Method |
|
BOX
|
Rated Voltage(AC) |
|
32 V
|
Reference Standard |
|
CE; CSA; UL
|
|
|
|
Compare 0327025 with alternatives
Compare BK/MDL-BV-25 with alternatives