043501.5KRHF vs CRU06CF1.5A32V feature comparison

043501.5KRHF Littelfuse Inc

Buy Now Datasheet

CRU06CF1.5A32V Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0560
Blow Characteristic VERY FAST VERY FAST
Body Breadth 0.56 mm 0.8 mm
Body Height 0.38 mm 0.43 mm
Body Length or Diameter 1.04 mm 1.55 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 1.5 A 1.5 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CSA; UL UL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 043501.5KRHF with alternatives

Compare CRU06CF1.5A32V with alternatives