0603X104K101ST-C
vs
0603X104K101ST-A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
CAPAX TECHNOLOGIES INC
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.838 mm
|
0.838 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
1.524 mm
|
1.524 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.762 mm
|
0.762 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0603X104K101ST-C with alternatives
-
0603X104K101ST-C vs MMASH168SB7104KTNA01
-
0603X104K101ST-C vs 389494538
-
0603X104K101ST-C vs 0.7311570000000001
-
0603X104K101ST-C vs 6.87
-
0603X104K101ST-C vs Capax Technologies Inc
-
0603X104K101ST-C vs Active
-
0603X104K101ST-C vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
0603X104K101ST-C vs https://4donline.ihs.com/images/VipMasterIC/IC/SEMS/SEMS-S-A0012829727/SEMS-S-A0012829727-1.pdf
-
0603X104K101ST-C vs MCAS
Compare 0603X104K101ST-A with alternatives
-
0603X104K101ST-A vs MMASH168SB7104KTNA01
-
0603X104K101ST-A vs 389494538
-
0603X104K101ST-A vs 0.7311570000000001
-
0603X104K101ST-A vs 6.87
-
0603X104K101ST-A vs Capax Technologies Inc
-
0603X104K101ST-A vs Active
-
0603X104K101ST-A vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
0603X104K101ST-A vs https://4donline.ihs.com/images/VipMasterIC/IC/SEMS/SEMS-S-A0012829727/SEMS-S-A0012829727-1.pdf
-
0603X104K101ST-A vs MCAS