0695040.PXPS
vs
0495040T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
6.2 mm
|
12 mm
|
Body Height |
17.5 mm
|
27 mm
|
Body Length or Diameter |
10.7 mm
|
14.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1400 J
|
3650 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
40 A
|
40 A
|
Rated Voltage(DC) |
32 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
|
Trip Time or Delay |
0.04 s
|
|
Base Number Matches |
1
|
5
|
Package Description |
|
ROHS COMPLIANT
|
Blow Characteristic |
|
TIME DELAY
|
Rated Voltage(AC) |
|
32 V
|
|
|
|
Compare 0695040.PXPS with alternatives
Compare 0495040T with alternatives