08053C684J4Z2A vs 08053C684JAT7A feature comparison

08053C684J4Z2A Kyocera AVX Components

Buy Now Datasheet

08053C684JAT7A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.68 µF 0.68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e3
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH BULK CASSETTE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series X7R
Series SIZE(X7R)

Compare 08053C684J4Z2A with alternatives

Compare 08053C684JAT7A with alternatives