0891020.U vs 0895020.T feature comparison

0891020.U Littelfuse Inc

Buy Now Datasheet

0895020.T Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Body Breadth 3.8 mm 12 mm
Body Height 7.6 mm 16 mm
Body Length or Diameter 10.9 mm 14.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINI
Joule Integral-Nom 420 J 400 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 20 A 20 A
Rated Voltage(DC) 58 V 58 V
Reference Standard ISO ISO; SAE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.03 s 0.04 s
Base Number Matches 1 1

Compare 0891020.U with alternatives

Compare 0895020.T with alternatives