0895025.U
vs
0997025WXN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
12 mm
|
3.55 mm
|
Body Height |
16 mm
|
8.8 mm
|
Body Length or Diameter |
14.5 mm
|
10.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
680 J
|
625 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
25 A
|
25 A
|
Rated Voltage(DC) |
58 V
|
58 V
|
Reference Standard |
ISO; SAE
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.04 s
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 58 VDC: 1000A
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 0895025.U with alternatives
Compare 0997025WXN with alternatives