1-1825093-1
vs
2-641296-2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Factory Lead Time |
|
13 Weeks
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Body Breadth |
|
0.394 inch
|
Body Depth |
|
0.21 inch
|
Body Length |
|
0.295 inch
|
Contact Finish Mating |
|
GOLD (30)
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Material |
|
BERYLLIUM COPPER
|
Contact Style |
|
LEAF
|
Device Type Used On |
|
DIP6
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Housing Material |
|
POLYETHYLENE
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1-1825093-1 with alternatives
Compare 2-641296-2 with alternatives