1-531020-2 vs 396-050-540-808 feature comparison

1-531020-2 TE Connectivity

Buy Now Datasheet

396-050-540-808 EDAC Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP
Body Breadth 0.44 inch 0.37 inch
Body Depth 0.85 inch 0.6 inch
Body Length 3.4 inch 3.935 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Durability 5000 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE/POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.125 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.16 inch 0.56 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 2100VAC V
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 #4-40
Withdrawl Force-Min 0.28 N

Compare 1-531020-2 with alternatives

Compare 396-050-540-808 with alternatives