1-917659-5 vs 55508-310 feature comparison

1-917659-5 TE Connectivity

Buy Now Datasheet

55508-310 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 LOW PROFILE
Body Breadth 0.581 inch 0.157 inch
Body Depth 0.897 inch 0.091 inch
Body Length 1.474 inch 0.391 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N 1.807 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.2 inch 0.079 inch
Mating Contact Row Spacing 0.299 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard CSA, UL UL, CSA
Terminal Pitch 3.81 mm 2 mm
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 2 1
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Durability 50 Cycles
JESD-609 Code e0
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 15u inch
Rated Current (Signal) 1 A

Compare 1-917659-5 with alternatives

Compare 55508-310 with alternatives