1.5SMC220A_R2_00001 vs 1.5SMC220A feature comparison

1.5SMC220A_R2_00001 PanJit Semiconductor

Buy Now Datasheet

1.5SMC220A Taitron Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAITRON COMPONENTS INC
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 231 V 231 V
Breakdown Voltage-Min 209 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2 MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 185 V 185 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 1 µA
Reverse Test Voltage 185 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMC220A_R2_00001 with alternatives

Compare 1.5SMC220A with alternatives