1.5SMC91CA_R1_00001 vs SMCJ78CE3/TR13 feature comparison

1.5SMC91CA_R1_00001 PanJit Semiconductor

Buy Now Datasheet

SMCJ78CE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC MICROCHIP TECHNOLOGY INC
Package Description SMC, 2 PIN ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 95.5 V 106 V
Breakdown Voltage-Min 86.5 V 86.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard IEC-61000-4-2 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750
Rep Pk Reverse Voltage-Max 77.8 V 78 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Factory Lead Time 16 Weeks
Breakdown Voltage-Nom 96.35 V
Clamping Voltage-Max 139 V
Moisture Sensitivity Level 1
Power Dissipation-Max 6 W
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Reverse Test Voltage 78 V

Compare 1.5SMC91CA_R1_00001 with alternatives

Compare SMCJ78CE3/TR13 with alternatives