10056103-1010011LF vs 10056103-1050011LF feature comparison

10056103-1010011LF Amphenol Communications Solutions

Buy Now Datasheet

10056103-1050011LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Pin Count 90
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.65 inch 0.724 inch
Body Depth 0.49 inch 0.49 inch
Body Length 0.783 inch 0.783 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 35 mΩ 35 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .4448 N .4448 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 9 9
Number of Rows Loaded 9 15
Operating Temperature-Max 85 °C 85 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.063 inch 0.063 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 90 90
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .14734 N .14734 N
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature ROHS COMPLIANT
Dielectric Withstanding Voltage 500VAC V
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 1.4 mm

Compare 10056103-1010011LF with alternatives

Compare 10056103-1050011LF with alternatives