10080068-1EB0044LF
vs
90833-1264
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
MOLEX LLC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
POLARIZED
|
LATCHED, POLARIZATION AVAILABLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mating Information |
51939-219LF
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare 10080068-1EB0044LF with alternatives
Compare 90833-1264 with alternatives