100E331JAR3600XJ16
vs
100E331JAR3600XJ32
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KYOCERA AVX COMPONENTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
PORCELAIN
|
PORCELAIN
|
Height |
4.32 mm
|
4.32 mm
|
Length |
9.65 mm
|
9.65 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TRAY
|
TRAY
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
2545.2 V
|
2545.2 V
|
Rated (DC) Voltage (URdc) |
3600 V
|
3600 V
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
P90
|
P90
|
Temperature Coefficient |
90+/-30ppm/Cel ppm/°C
|
90+/-30ppm/Cel ppm/°C
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
9.65 mm
|
9.65 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 100E331JAR3600XJ16 with alternatives
Compare 100E331JAR3600XJ32 with alternatives