100E3R3CWN3600XJ24 vs 100E3R3CMN3600XJ16 feature comparison

100E3R3CWN3600XJ24 Kyocera AVX Components

Buy Now Datasheet

100E3R3CMN3600XJ16 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000033 µF 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 4.32 mm 4.32 mm
JESD-609 Code e0
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.5758% 7.5758%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Positive Tolerance 7.5758% 7.5758%
Rated (AC) Voltage (URac) 2545.2 V 2545.2 V
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code P90 P90
Temperature Coefficient 90+/-30ppm/Cel ppm/°C 90+/-30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND FLAT
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare 100E3R3CWN3600XJ24 with alternatives

Compare 100E3R3CMN3600XJ16 with alternatives