10131930-108ULF vs FCN-723J008/1-HN feature comparison

10131930-108ULF Amphenol FCi

Buy Now Datasheet

FCN-723J008/1-HN FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FUJITSU LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.079 inch 0.1 inch
Body Depth 0.197 inch 0.543 inch
Body Length 0.63 inch 0.8 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier PD-NI OVER NI
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
PCB Contact Row Spacing 4.6482 mm
Plating Thickness 30u inch 3u inch
Reference Standard UL UL, CSA
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 250VAC V
Durability 500 Cycles
Insertion Force-Max 3.336 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHENYLENE OXIDE
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG
Withdrawl Force-Min .278 N

Compare 10131930-108ULF with alternatives

Compare FCN-723J008/1-HN with alternatives