10131930-209ULF
vs
SSHSM-109-S-02-GT-V
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.079 inch
|
0.098 inch
|
Body Depth |
0.197 inch
|
0.335 inch
|
Body Length |
0.709 inch
|
0.9 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
1
|
PCB Contact Row Spacing |
4.6482 mm
|
2.921 mm
|
Plating Thickness |
15u inch
|
10u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.098 inch
|
|
Terminal Pitch |
2.0066 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH TEMP, WITH PCB STANDOFF
|
Contact Material |
|
NOT SPECIFIED
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
Operating Temperature-Max |
|
250 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
STAGGERED
|
Rated Current (Signal) |
|
3 A
|
|
|
|
Compare 10131930-209ULF with alternatives
Compare SSHSM-109-S-02-GT-V with alternatives