10131F
vs
10H531/BEAJC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
WITH ADDITIONAL COMMON CLOCK
|
|
Family |
10K
|
|
JESD-30 Code |
R-CDIP-T16
|
R-XDIP-T16
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
MASTER-SLAVE
|
fmax-Min |
160 MHz
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Max Frequency@Nom-Sup |
|
250000000 Hz
|
Package Equivalence Code |
|
DIP16,.3
|
Power Supply Current-Max (ICC) |
|
62 mA
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 10131F with alternatives