10A4
vs
P1000G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SYNSEMI INC
|
SEMIKRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
16
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e2
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-50 °C
|
Output Current-Max |
|
10 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN SILVER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P1000G with alternatives