10YXF1000MEFCT810X16 vs NRSG102M10V10X16TB12.7MMPF feature comparison

10YXF1000MEFCT810X16 Rubycon Corporation

Buy Now Datasheet

NRSG102M10V10X16TB12.7MMPF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA 0.1 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 577.5 mA 858 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 38 mΩ
JESD-609 Code e3
Manufacturer Series NRSG
Package Shape CYLINDRICAL PACKAGE
Series NRSG
Terminal Finish Matte Tin (Sn)

Compare 10YXF1000MEFCT810X16 with alternatives

Compare NRSG102M10V10X16TB12.7MMPF with alternatives