1206CC123KAT1A
vs
1206CC123KAX9A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
14 Weeks
|
|
Capacitance |
0.012 µF
|
0.012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.52 mm
|
1.52 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
3.2 mm
|
3.2 mm
|
Manufacturer Series |
1206
|
1206
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
600 V
|
600 V
|
Series |
SIZE(HIGH VOLTAGE)
|
1206(600V,X7R)FLEX
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1206CC123KAT1A with alternatives
-
1206CC123KAT1A vs LD06CC123KAB9A
-
1206CC123KAT1A vs 17712937
-
1206CC123KAT1A vs 92.5
-
1206CC123KAT1A vs 9.30
-
1206CC123KAT1A vs Kyocera AVX Components
-
1206CC123KAT1A vs Obsolete
-
1206CC123KAT1A vs Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
-
1206CC123KAT1A vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS09626/AVXCS09626-1.pdf
-
1206CC123KAT1A vs LD06
Compare 1206CC123KAX9A with alternatives
-
1206CC123KAX9A vs LD06CC123KAB9A
-
1206CC123KAX9A vs 17712937
-
1206CC123KAX9A vs 92.5
-
1206CC123KAX9A vs 7.27
-
1206CC123KAX9A vs Kyocera AVX Components
-
1206CC123KAX9A vs Active
-
1206CC123KAX9A vs Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
-
1206CC123KAX9A vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS09626/AVXCS09626-1.pdf
-
1206CC123KAX9A vs 1206