122A10029X vs 22-079-10C feature comparison

122A10029X Conec Corporation

Buy Now Datasheet

22-079-10C Aries Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONEC CORP ARIES ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.319 inch 0.079 inch
Body Depth 0.453 inch 0.17 inch
Body Length 3.74 inch 1.738 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance YES
Durability 50 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.2 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.512 inch 0.12 inch
Terminal Pitch 5.08 mm 2.0066 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 22
Base Number Matches 1 1
Contact Finish Termination NICKEL
Contact Pattern RECTANGULAR

Compare 122A10029X with alternatives

Compare 22-079-10C with alternatives