122A10039X vs 7364-50D2TH feature comparison

122A10039X Conec Corporation

Buy Now Datasheet

7364-50D2TH 3M Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONEC CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT STANDARD: DIN 41612
Body Breadth 0.319 inch 0.42 inch
Body Depth 0.453 inch 0.49 inch
Body Length 3.74 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI GOLD (15) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Durability 50 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.08 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Terminal Length 0.512 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 64 64
Base Number Matches 1 1
Contact Finish Termination TIN LEAD (200) OVER NICKEL
Dielectric Withstanding Voltage 1400VAC V
IEC Conformance NO
Insulator Color GRAY
JESD-609 Code e0
MIL Conformance NO
Plating Thickness 15u inch
UL Flammability Code 94V-0

Compare 122A10039X with alternatives

Compare 7364-50D2TH with alternatives