1254S020000 vs 50-57-9502 feature comparison

1254S020000 Leoco USA Corp

Buy Now Datasheet

50-57-9502 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LEOCO CORP MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.126 inch 0.99 inch
Body Depth 0.156 inch 0.6 inch
Body Length 0.167 inch 0.199 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style BLADE PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 10000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 11 Weeks, 3 Days
Samacsys Manufacturer Molex
Additional Feature SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-1111; 16-02-1112; 16-02-1124, POLARIZED
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1254S020000 with alternatives

Compare 50-57-9502 with alternatives