150CMQ045
vs
200CNQ035
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-249AA
|
TO-244AB
|
JESD-30 Code |
R-PSFM-T9
|
R-PUFM-X2
|
Non-rep Pk Forward Current-Max |
6600 A
|
26000 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
9
|
2
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
150 A
|
100 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
45 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
6
|
7
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-244AB
|
Package Description |
|
MODIFIED TO-244AB, 3 PIN
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Forward Voltage-Max (VF) |
|
0.49 V
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Reverse Current-Max |
|
400000 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 150CMQ045 with alternatives
Compare 200CNQ035 with alternatives