1571983-1 vs 218-2LPSJRF feature comparison

1571983-1 TE's AMP

Buy Now Datasheet

218-2LPSJRF CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 6.2 mm 3.71 mm
Body Height 2.31 mm 2.7 mm
Body Length or Diameter 3.66 mm 5.8 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -55 °C
Sealing TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Packing Method TAPE AND REEL
Terminal Finish GOLD FLASH

Compare 218-2LPSJRF with alternatives