15GSE100E
vs
15GSE-100E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
MEDIUM
|
MEDIUM
|
Body Height |
555.63 mm
|
555.63 mm
|
Body Length or Diameter |
76.2 mm
|
76.2 mm
|
Built-in Feature |
STRIKER
|
STRIKER
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
60000 A
|
60000 A
|
Rated Current |
100 A
|
100 A
|
Rated Voltage(AC) |
15500 V
|
15500 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
300 s
|
300 s
|
Base Number Matches |
5
|
5
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 15GSE100E with alternatives
Compare 15GSE-100E with alternatives