162A10089X vs 630-M25-640-LN2 feature comparison

162A10089X Conec Corporation

Buy Now Datasheet

630-M25-640-LN2 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONEC CORP EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer CONEC EDAC
Body Breadth 0.509 inch 0.492 inch
Body Depth 0.268 inch 0.501 inch
Body Length 2.103 inch 2.089 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYAMIDE6T
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40 UNC
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.54 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish YELLOW CHROMATE/ZINC NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.213 inch 0.185 inch
Terminal Pitch 2.7686 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1
Rohs Code Yes
Additional Feature POLARIZED
Contact Design MACHINED
Insulator Color BLUE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 INSERT
Plating Thickness 30u inch

Compare 162A10089X with alternatives

Compare 630-M25-640-LN2 with alternatives