1641-182H vs 9250-182 feature comparison

1641-182H API Delevan

Buy Now Datasheet

9250-182 Bourns Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Flame Retardant Coat
Core Material IRON FERRITE
DC Resistance 0.14 Ω 0.14 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.115 mm
Package Length 10.41 mm 10.414 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.775 A 0.78 A
Self Resonance Frequency 105 MHz 105 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 2
Test Frequency 7.9 MHz

Compare 1641-182H with alternatives

Compare 9250-182 with alternatives