1641-182H vs QS181K feature comparison

1641-182H API Delevan

Buy Now Datasheet

QS181K Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN OHMITE MANUFACTURING CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Shielded
Core Material IRON IRON
DC Resistance 0.14 Ω 0.14 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.64 mm
Lead Length 36.58 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.12 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.775 A 0.775 A
Self Resonance Frequency 105 MHz 105 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Test Frequency 7.9 MHz

Compare 1641-182H with alternatives

Compare QS181K with alternatives