16CV22AX
vs
B41123A4226M000
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SUN ELECTRONIC INDUSTRIES CORP
|
EPCOS AG
|
Package Description |
, 2121
|
, 2121
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
CV-AX
|
B41123
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
150 mA
|
31 mA
|
Size Code |
2121
|
2121
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.16
|
0.2
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
2
|
1
|
Leakage Current |
|
0.00352 mA
|
Packing Method |
|
TR, 15 INCH
|
|
|
|
Compare 16CV22AX with alternatives
Compare B41123A4226M000 with alternatives