16D2-07LD
vs
N160L13D325J
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMITEC CORP
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
13 mm
|
|
Package Length |
11 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
9 mm
|
|
Packing Method |
BULK
|
|
Reference Standard |
UL
|
|
Resistance |
16 Ω
|
16 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
2900 K
|
3250 K
|
Tolerance |
15%
|
15%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
Manufacturer Series |
|
N
|
Thermistor Application |
|
OVERLOAD PROTECTION
|
|
|
|
Compare 16D2-07LD with alternatives
Compare N160L13D325J with alternatives