172-33230-8058 vs 851-87-022-20-001101 feature comparison

172-33230-8058 Thomas & Betts

Buy Now Datasheet

851-87-022-20-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD:DIN 41612, LOW PROFILE
Body Breadth 0.417 inch 0.087 inch
Body Depth 0.457 inch 0.209 inch
Body Length 3.74 inch 1.116 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN LEAD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 500VDC V 700VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.2 inch 0.05 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 NON-THREADED
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5.5 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.787 inch 0.118 inch
Terminal Pitch 5.08 mm 1.27 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 22
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Preci-Dip
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Durability 500 Cycles
Plating Thickness FLASH inch

Compare 172-33230-8058 with alternatives

Compare 851-87-022-20-001101 with alternatives